L50S040.T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L50S040.T
POWR-SPEED and PSR Series High-Speed Fuses

L50S040.T

DigiKey Part Number
F11999-ND
Manufacturer
Manufacturer Product Number
L50S040.T
Description
FUSE CARTRIDGE 40A 500VAC/450VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
40A 500 VAC 450 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
450 VDC
Response Time
Fast Blow
Applications
Semiconductors
Features
-
Class
-
Approval Agency
CE, CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.811" Dia x 1.626" L (20.60mm x 41.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 347,62000 Kč1 347,62 Kč
51 117,92400 Kč5 589,62 Kč
101 031,13400 Kč10 311,34 Kč
50853,50600 Kč42 675,30 Kč
100786,11440 Kč78 611,44 Kč
250704,41720 Kč176 104,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 347,62000 Kč
Unit Price with VAT:1 630,62020 Kč