


L50QS500.X | |
|---|---|
DigiKey Part Number | L50QS500.X-ND |
Manufacturer | |
Manufacturer Product Number | L50QS500.X |
Description | FUSE CRTRDGE 500A 500VAC/VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.000" Dia x 4.468" L (50.80mm x 113.49mm) | |
Melting I²t | 31747.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 991,64000 Kč | 4 991,64 Kč |
| 5 | 4 137,53000 Kč | 20 687,65 Kč |
| 10 | 3 814,24500 Kč | 38 142,45 Kč |
| 50 | 3 151,45120 Kč | 157 572,56 Kč |
| Unit Price without VAT: | 4 991,64000 Kč |
|---|---|
| Unit Price with VAT: | 6 039,88440 Kč |

