400A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
POWR-SPEED and PSR Series High-Speed Fuses

L50QS400.V

DigiKey Part Number
5666-L50QS400.V-ND
Manufacturer
Manufacturer Product Number
L50QS400.V
Description
FUSE CRTRDGE 400A 500VAC/VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
400A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
400A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
500 VDC
Response Time
Fast Blow
Applications
Semiconductors
Features
-
Class
-
Approval Agency
CE, cURus, UR
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.500" Dia x 4.343" L (38.10mm x 110.31mm)
Melting I²t
21155.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 286,19000 Kč3 286,19 Kč
52 724,78400 Kč13 623,92 Kč
102 512,36900 Kč25 123,69 Kč
502 077,18100 Kč103 859,05 Kč
1001 911,88050 Kč191 188,05 Kč
Manufacturers Standard Package
Unit Price without VAT:3 286,19000 Kč
Unit Price with VAT:3 976,28990 Kč