


L50QS150.V | |
|---|---|
DigiKey Part Number | 5666-L50QS150.V-ND |
Manufacturer | |
Manufacturer Product Number | L50QS150.V |
Description | FUSE CRTRDGE 150A 500VAC/VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 150A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.218" Dia x 3.625" L (30.94mm x 92.08mm) | |
Melting I²t | 2382.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 117,02000 Kč | 2 117,02 Kč |
| 5 | 1 755,76800 Kč | 8 778,84 Kč |
| 10 | 1 619,19800 Kč | 16 191,98 Kč |
| 50 | 1 339,57160 Kč | 66 978,58 Kč |
| 100 | 1 233,41830 Kč | 123 341,83 Kč |
| Unit Price without VAT: | 2 117,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 561,59420 Kč |


