


L50QS100.T | |
|---|---|
DigiKey Part Number | L50QS100.T-ND |
Manufacturer | |
Manufacturer Product Number | L50QS100.T |
Description | FUSE CRTRDGE 100A 500VAC/VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.000" Dia x 3.625" L (25.40mm x 92.08mm) | |
Melting I²t | 905.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 481,83000 Kč | 1 481,83 Kč |
| 5 | 1 229,18000 Kč | 6 145,90 Kč |
| 10 | 1 133,72400 Kč | 11 337,24 Kč |
| 50 | 938,37120 Kč | 46 918,56 Kč |
| 100 | 864,25250 Kč | 86 425,25 Kč |
| 250 | 774,38944 Kč | 193 597,36 Kč |
| Unit Price without VAT: | 1 481,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 793,01430 Kč |




