40A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
POWR-SPEED and PSR Series High-Speed Fuses

L50QS040.T

DigiKey Part Number
5666-L50QS040.T-ND
Manufacturer
Manufacturer Product Number
L50QS040.T
Description
FUSE CARTRIDGE 40A 500VAC/VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
500 VDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Semiconductors
Packaging
Box
Approval Agency
CE, cURus, UR
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
40A
Size / Dimension
1.000" Dia x 3.625" L (25.40mm x 92.08mm)
Voltage Rating - AC
500 VAC
Melting I²t
137.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 346,39000 Kč1 346,39 Kč
51 116,88400 Kč5 584,42 Kč
101 030,18300 Kč10 301,83 Kč
50852,76660 Kč42 638,33 Kč
100785,46590 Kč78 546,59 Kč
250703,87396 Kč175 968,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 346,39000 Kč
Unit Price with VAT:1 629,13190 Kč