


L25S035.T | |
|---|---|
DigiKey Part Number | 5666-L25S035.T-ND |
Manufacturer | |
Manufacturer Product Number | L25S035.T |
Description | FUSE CARTRIDGE 35A 250VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35A 250 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 35A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.811" Dia x 1.626" L (20.60mm x 41.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 572,52000 Kč | 1 572,52 Kč |
| Unit Price without VAT: | 1 572,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 902,74920 Kč |



