


KSDB2115S | |
|---|---|
DigiKey Part Number | 5666-KSDB2115S-ND |
Manufacturer | |
Manufacturer Product Number | KSDB2115S |
Description | RELAY TIME DELAY 15 SEC CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 15 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Off-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 15 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 679,67000 Kč | 1 679,67 Kč |
| 10 | 1 495,70200 Kč | 14 957,02 Kč |
| 25 | 1 428,14040 Kč | 35 703,51 Kč |
| 50 | 1 379,02580 Kč | 68 951,29 Kč |
| 100 | 1 331,57360 Kč | 133 157,36 Kč |
| Unit Price without VAT: | 1 679,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 032,40070 Kč |









