


KRDI122 | |
|---|---|
DigiKey Part Number | 5666-KRDI122-ND |
Manufacturer | |
Manufacturer Product Number | KRDI122 |
Description | RELAY TIME DEL 1000SEC 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPDT (1 Form C) 10 Sec ~ 1000 Sec Delay 10A @ 125VAC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Littelfuse Inc. | Delay Time 10 Sec ~ 1000 Sec |
Series | Contact Rating @ Voltage 10A @ 125VAC |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Interval | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 208,36000 Kč | 2 208,36 Kč |
| 10 | 1 966,54700 Kč | 19 665,47 Kč |
| 25 | 1 877,68320 Kč | 46 942,08 Kč |
| 50 | 1 813,08080 Kč | 90 654,04 Kč |
| 100 | 1 750,68100 Kč | 175 068,10 Kč |
| Unit Price without VAT: | 2 208,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 672,11560 Kč |






