

KRDB424 | |
|---|---|
DigiKey Part Number | F10554-ND |
Manufacturer | |
Manufacturer Product Number | KRDB424 |
Description | RELAY TIME DELAY 100MIN 10A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 1 Min ~ 100 Min Delay 10A @ 125VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 1 Min ~ 100 Min | |
Contact Rating @ Voltage | 10A @ 125VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 164,03000 Kč | 2 164,03 Kč |
| 10 | 1 926,96800 Kč | 19 269,68 Kč |
| 25 | 1 839,89960 Kč | 45 997,49 Kč |
| 50 | 1 776,61180 Kč | 88 830,59 Kč |
| 100 | 1 715,45470 Kč | 171 545,47 Kč |
| Unit Price without VAT: | 2 164,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 618,47630 Kč |








