
| KLKR015.TS | |
|---|---|
| DigiKey Part Number | 5666-KLKR015.TS-ND | 
| Manufacturer | |
| Manufacturer Product Number | KLKR015.TS | 
| Description | FUSE CARTRIDGE 15A 600VAC/300VDC | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 15A 600 VAC 300 VDC Fuse Cartridge Requires Holder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Requires Holder | |
| Fuse Type | Cartridge | |
| Current Rating (Amps) | 15A | |
| Voltage Rating - AC | 600 VAC | |
| Voltage Rating - DC | 300 VDC | |
| Response Time | Fast Blow | |
| Applications | Electrical, Industrial | |
| Features | - | |
| Class | CC | |
| Approval Agency | CE, CSA, UL | |
| Operating Temperature | - | |
| Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
| Package / Case | 5AG, 10mm x 38mm (Midget) | |
| Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 843,82900 Kč | 8 438,29 Kč | 
| Unit Price without VAT: | 843,82900 Kč | 
|---|---|
| Unit Price with VAT: | 1 021,03309 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic