4A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLKR004.T

DigiKey Part Number
5666-KLKR004.T-ND
Manufacturer
Manufacturer Product Number
KLKR004.T
Description
FUSE CARTRIDGE 4A 600VAC/300VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
4A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1701,54000 Kč701,54 Kč
5582,06400 Kč2 910,32 Kč
10536,98200 Kč5 369,82 Kč
50444,81740 Kč22 240,87 Kč
100409,88940 Kč40 988,94 Kč
250367,57000 Kč91 892,50 Kč
500338,21730 Kč169 108,65 Kč
Manufacturers Standard Package
Unit Price without VAT:701,54000 Kč
Unit Price with VAT:848,86340 Kč