
KLKR002.T | |
|---|---|
DigiKey Part Number | 5666-KLKR002.T-ND |
Manufacturer | |
Manufacturer Product Number | KLKR002.T |
Description | FUSE CARTRIDGE 2A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 2A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,48000 Kč | 666,48 Kč |
| 5 | 552,96200 Kč | 2 764,81 Kč |
| 10 | 510,12500 Kč | 5 101,25 Kč |
| 50 | 422,60580 Kč | 21 130,29 Kč |
| 100 | 389,43310 Kč | 38 943,31 Kč |
| 250 | 349,24376 Kč | 87 310,94 Kč |
| 500 | 321,37062 Kč | 160 685,31 Kč |
| Unit Price without VAT: | 666,48000 Kč |
|---|---|
| Unit Price with VAT: | 806,44080 Kč |


