
KLKD003.T | |
|---|---|
DigiKey Part Number | 5666-KLKD003.T-ND |
Manufacturer | |
Manufacturer Product Number | KLKD003.T |
Description | FUSE CARTRIDGE 3A 600VAC/VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
Melting I²t | 7.821 | |
DC Cold Resistance | 0.0773 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,59000 Kč | 505,59 Kč |
| 5 | 419,40800 Kč | 2 097,04 Kč |
| 10 | 386,95000 Kč | 3 869,50 Kč |
| 50 | 327,24100 Kč | 16 362,05 Kč |
| 100 | 295,50140 Kč | 29 550,14 Kč |
| 250 | 265,06428 Kč | 66 266,07 Kč |
| 500 | 243,95700 Kč | 121 978,50 Kč |
| Unit Price without VAT: | 505,59000 Kč |
|---|---|
| Unit Price with VAT: | 611,76390 Kč |


