KLDR-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLDR001.HXP

DigiKey Part Number
5666-KLDR001.HXP-ND
Manufacturer
Manufacturer Product Number
KLDR001.HXP
Description
FUSE CARTRIDGE 1A 600VAC/300VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Transformer Protection
Features
-
Class
CC
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100404,50730 Kč40 450,73 Kč
Manufacturers Standard Package
Unit Price without VAT:404,50730 Kč
Unit Price with VAT:489,45383 Kč