
JLLS100.V | |
|---|---|
DigiKey Part Number | F11247-ND |
Manufacturer | |
Manufacturer Product Number | JLLS100.V |
Description | FUSE CRTRDGE 100A 600VAC/300VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.811" Dia x 1.642" L (20.60mm x 41.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 659,68000 Kč | 1 659,68 Kč |
| 5 | 1 376,58600 Kč | 6 882,93 Kč |
| 10 | 1 269,62300 Kč | 12 696,23 Kč |
| 50 | 1 050,70220 Kč | 52 535,11 Kč |
| 100 | 967,62980 Kč | 96 762,98 Kč |
| Unit Price without VAT: | 1 659,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 008,21280 Kč |

