
JLLS070.V | |
|---|---|
DigiKey Part Number | 5666-JLLS070.V-ND |
Manufacturer | |
Manufacturer Product Number | JLLS070.V |
Description | FUSE CARTRIDGE 70A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 70A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 70A | Size / Dimension 0.811" Dia x 1.642" L (20.60mm x 41.70mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,74000 Kč | 1 480,74 Kč |
| 5 | 1 228,18000 Kč | 6 140,90 Kč |
| 10 | 1 132,78700 Kč | 11 327,87 Kč |
| 50 | 937,59660 Kč | 46 879,83 Kč |
| 100 | 863,53240 Kč | 86 353,24 Kč |
| 250 | 773,73740 Kč | 193 434,35 Kč |
| Unit Price without VAT: | 1 480,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,69540 Kč |



