
JLLS035.T | |
|---|---|
DigiKey Part Number | 5666-JLLS035.T-ND |
Manufacturer | |
Manufacturer Product Number | JLLS035.T |
Description | FUSE CARTRIDGE 35A 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 35A | Size / Dimension 1.000" Dia x 1.563" L (25.40mm x 39.70mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,22000 Kč | 1 073,22 Kč |
| 5 | 890,23800 Kč | 4 451,19 Kč |
| 10 | 821,20600 Kč | 8 212,06 Kč |
| 50 | 679,95180 Kč | 33 997,59 Kč |
| 100 | 626,38450 Kč | 62 638,45 Kč |
| 250 | 561,45508 Kč | 140 363,77 Kč |
| Unit Price without VAT: | 1 073,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 298,59620 Kč |




