
JLLS030.T | |
|---|---|
DigiKey Part Number | F11373-ND |
Manufacturer | |
Manufacturer Product Number | JLLS030.T |
Description | FUSE CARTRIDGE 30A 600VAC/300VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 1.500" L (14.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,47000 Kč | 670,47 Kč |
| 5 | 556,32200 Kč | 2 781,61 Kč |
| 10 | 513,23300 Kč | 5 132,33 Kč |
| 50 | 425,17600 Kč | 21 258,80 Kč |
| 100 | 391,80170 Kč | 39 180,17 Kč |
| 250 | 351,36708 Kč | 87 841,77 Kč |
| 500 | 323,32174 Kč | 161 660,87 Kč |
| Unit Price without VAT: | 670,47000 Kč |
|---|---|
| Unit Price with VAT: | 811,26870 Kč |

