
JLLS020.T | |
|---|---|
DigiKey Part Number | JLLS020.T-ND |
Manufacturer | |
Manufacturer Product Number | JLLS020.T |
Description | FUSE CARTRIDGE 20A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 1.500" L (14.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,28000 Kč | 695,28 Kč |
| 5 | 576,93800 Kč | 2 884,69 Kč |
| 10 | 497,68500 Kč | 4 976,85 Kč |
| 50 | 437,92840 Kč | 21 896,42 Kč |
| 100 | 406,24180 Kč | 40 624,18 Kč |
| 250 | 364,28792 Kč | 91 071,98 Kč |
| 500 | 340,11538 Kč | 170 057,69 Kč |
| Unit Price without VAT: | 695,28000 Kč |
|---|---|
| Unit Price with VAT: | 841,28880 Kč |

