
JLLS003.T | |
|---|---|
DigiKey Part Number | 5666-JLLS003.T-ND |
Manufacturer | |
Manufacturer Product Number | JLLS003.T |
Description | FUSE CARTRIDGE 3A 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 3A | Size / Dimension 0.563" Dia x 1.500" L (14.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,58000 Kč | 823,58 Kč |
| 5 | 683,35200 Kč | 3 416,76 Kč |
| 10 | 630,39900 Kč | 6 303,99 Kč |
| 50 | 522,11320 Kč | 26 105,66 Kč |
| 100 | 481,06550 Kč | 48 106,55 Kč |
| 250 | 431,32596 Kč | 107 831,49 Kč |
| 500 | 396,81968 Kč | 198 409,84 Kč |
| Unit Price without VAT: | 823,58000 Kč |
|---|---|
| Unit Price with VAT: | 996,53180 Kč |




