
JLLS002.T | |
|---|---|
DigiKey Part Number | 5666-JLLS002.T-ND |
Manufacturer | |
Manufacturer Product Number | JLLS002.T |
Description | FUSE CARTRIDGE 2A 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 1.500" L (14.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,38000 Kč | 737,38 Kč |
| 5 | 577,14800 Kč | 2 885,74 Kč |
| 10 | 503,66300 Kč | 5 036,63 Kč |
| 50 | 450,15420 Kč | 22 507,71 Kč |
| 100 | 428,18440 Kč | 42 818,44 Kč |
| 250 | 386,17824 Kč | 96 544,56 Kč |
| 500 | 362,72054 Kč | 181 360,27 Kč |
| Unit Price without VAT: | 737,38000 Kč |
|---|---|
| Unit Price with VAT: | 892,22980 Kč |

