300A 300 VAC 125 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JLLN300.X

DigiKey Part Number
JLLN300.X-ND
Manufacturer
Manufacturer Product Number
JLLN300.X
Description
FUSE CRTRDGE 300A 300VAC/125VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
300A 300 VAC 125 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
300A
Voltage Rating - AC
300 VAC
Voltage Rating - DC
125 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
T
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.311" Dia x 0.827" L (33.30mm x 21.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Factory Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 536,27000 Kč3 536,27 Kč
52 931,90800 Kč14 659,54 Kč
102 703,28300 Kč27 032,83 Kč
502 234,76680 Kč111 738,34 Kč
1002 056,80870 Kč205 680,87 Kč
Manufacturers Standard Package
Unit Price without VAT:3 536,27000 Kč
Unit Price with VAT:4 278,88670 Kč