
JLLN070.V | |
|---|---|
DigiKey Part Number | JLLN070.V-ND |
Manufacturer | |
Manufacturer Product Number | JLLN070.V |
Description | FUSE CARTRIDGE 70A 300VAC/125VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 70A 300 VAC 125 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 70A | Size / Dimension 0.811" Dia x 0.843" L (20.60mm x 21.40mm) |
Voltage Rating - AC 300 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 095,75000 Kč | 1 095,75 Kč |
| 5 | 908,92400 Kč | 4 544,62 Kč |
| 10 | 838,43300 Kč | 8 384,33 Kč |
| 50 | 694,20040 Kč | 34 710,02 Kč |
| 100 | 639,49640 Kč | 63 949,64 Kč |
| 250 | 573,20008 Kč | 143 300,02 Kč |
| Unit Price without VAT: | 1 095,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 325,85750 Kč |



