


HRDM413M | |
|---|---|
DigiKey Part Number | 5666-HRDM413M-ND |
Manufacturer | |
Manufacturer Product Number | HRDM413M |
Description | RELAY TIME DELAY 3MIN 30A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) Fixed, 3 Min Delay 30A @ 125/240VAC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Littelfuse Inc. | Delay Time Fixed, 3 Min |
Series | Contact Rating @ Voltage 30A @ 125/240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method Fixed |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 910,95000 Kč | 2 910,95 Kč |
| 10 | 2 592,05600 Kč | 25 920,56 Kč |
| 25 | 2 474,87480 Kč | 61 871,87 Kč |
| 50 | 2 389,71940 Kč | 119 485,97 Kč |
| Unit Price without VAT: | 2 910,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 522,24950 Kč |






