


HLMUDRAAA | |
|---|---|
DigiKey Part Number | 5666-HLMUDRAAA-ND |
Manufacturer | |
Manufacturer Product Number | HLMUDRAAA |
Description | 3 PHASE VOLTAGE MONITOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC, Phase Loss 200 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC, Phase Loss | |
Trip Status | Energized High/Low | |
Trip Range | 200 ~ 480V AC | |
Delay Time | 1 Sec ~ 30 Sec | |
Voltage - Supply | 200 ~ 480VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 105,80000 Kč | 6 105,80 Kč |
| 10 | 5 095,98400 Kč | 50 959,84 Kč |
| 25 | 4 782,54640 Kč | 119 563,66 Kč |
| Unit Price without VAT: | 6 105,80000 Kč |
|---|---|
| Unit Price with VAT: | 7 388,01800 Kč |








