



GR102F1K | |
|---|---|
DigiKey Part Number | 5666-GR102F1K-ND |
Manufacturer | |
Manufacturer Product Number | GR102F1K |
Description | THERMISTOR NTC 1KOHM 3499K BEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Bead, Glass |
Datasheet | Datasheet |
Category | Resistance Tolerance ±10% |
Manufacturer Littelfuse Inc. | B25/85 3499K |
Series | Operating Temperature 300°C |
Packaging Bulk | Length - Lead Wire 1.00" (25.40mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 1k | Package / Case Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 5 | 17,09200 Kč | 85,46 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 25 | 15,16880 Kč | 379,22 Kč |
| 50 | 14,45920 Kč | 722,96 Kč |
| 100 | 13,81040 Kč | 1 381,04 Kč |
| 500 | 12,50892 Kč | 6 254,46 Kč |
| 1 000 | 12,02513 Kč | 12 025,13 Kč |
| 5 000 | 11,05238 Kč | 55 261,90 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


