



GP105V8J | |
|---|---|
DigiKey Part Number | 5666-GP105V8J-ND |
Manufacturer | |
Manufacturer Product Number | GP105V8J |
Description | THERMISTOR NTC 1MOHM 4350K BEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1M Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | GP105V8J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1M | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4350K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,83000 Kč | 116,83 Kč |
| 5 | 104,95600 Kč | 524,78 Kč |
| 10 | 100,57700 Kč | 1 005,77 Kč |
| 25 | 95,33960 Kč | 2 383,49 Kč |
| 50 | 91,75700 Kč | 4 587,85 Kč |
| 250 | 84,55448 Kč | 21 138,62 Kč |
| 500 | 81,87230 Kč | 40 936,15 Kč |
| 1 000 | 79,41155 Kč | 79 411,55 Kč |
| Unit Price without VAT: | 116,83000 Kč |
|---|---|
| Unit Price with VAT: | 141,36430 Kč |


