



GP104L8F | |
|---|---|
DigiKey Part Number | 5666-GP104L8F-ND |
Manufacturer | |
Manufacturer Product Number | GP104L8F |
Description | THERM NTC 100KOHM 4040K BEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | GP104L8F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4040K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 5 | 145,72600 Kč | 728,63 Kč |
| 10 | 139,84700 Kč | 1 398,47 Kč |
| 25 | 132,80800 Kč | 3 320,20 Kč |
| 50 | 128,00800 Kč | 6 400,40 Kč |
| 250 | 118,33884 Kč | 29 584,71 Kč |
| 500 | 114,73602 Kč | 57 368,01 Kč |
| 1 000 | 111,43156 Kč | 111 431,56 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |

