



GP103J4F | |
|---|---|
DigiKey Part Number | 5666-GP103J4F-ND |
Manufacturer | |
Manufacturer Product Number | GP103J4F |
Description | THERMISTOR NTC 10KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | GP103J4F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 5 | 98,43800 Kč | 492,19 Kč |
| 10 | 94,28100 Kč | 942,81 Kč |
| 25 | 89,31720 Kč | 2 232,93 Kč |
| 50 | 85,91960 Kč | 4 295,98 Kč |
| 250 | 79,08520 Kč | 19 771,30 Kč |
| 500 | 76,54064 Kč | 38 270,32 Kč |
| 1 000 | 74,20651 Kč | 74 206,51 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |



