Repeat Cycle Time Delay Relay DPDT (2 Form C) 10 FPM ~ 100 FPM Delay 10A @ 120/240VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Repeat Cycle Time Delay Relay DPDT (2 Form C) 10 FPM ~ 100 FPM Delay 10A @ 120/240VAC Socketable
HVAC - Take a Load Off – Protect Control Sense

FS590

DigiKey Part Number
F10530-ND
Manufacturer
Manufacturer Product Number
FS590
Description
RELAY TIME DELAY 100FPM 10A 120V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Repeat Cycle Time Delay Relay DPDT (2 Form C) 10 FPM ~ 100 FPM Delay 10A @ 120/240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Repeat Cycle
Circuit
DPDT (2 Form C)
Delay Time
10 FPM ~ 100 FPM
Contact Rating @ Voltage
10A @ 120/240VAC
Voltage - Supply
120VAC/DC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 334,02000 Kč2 334,02 Kč
Manufacturers Standard Package
Unit Price without VAT:2 334,02000 Kč
Unit Price with VAT:2 824,16420 Kč