
FBDIN1 | |
---|---|
DigiKey Part Number | 5666-FBDIN1-ND |
Manufacturer | |
Manufacturer Product Number | FBDIN1 |
Description | ADAPTER ACS DIN RAIL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Fuseholder; Din Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Fuseholder; Din Rail |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 103,53000 Kč | 103,53 Kč |
5 | 85,82000 Kč | 429,10 Kč |
10 | 79,19600 Kč | 791,96 Kč |
50 | 71,89260 Kč | 3 594,63 Kč |
100 | 60,58200 Kč | 6 058,20 Kč |
250 | 54,63460 Kč | 13 658,65 Kč |
500 | 50,13698 Kč | 25 068,49 Kč |
1 000 | 46,17386 Kč | 46 173,86 Kč |
Unit Price without VAT: | 103,53000 Kč |
---|---|
Unit Price with VAT: | 125,27130 Kč |