




ECSL61AH | |
|---|---|
DigiKey Part Number | F10521-ND |
Manufacturer | |
Manufacturer Product Number | ECSL61AH |
Description | CUR SENSE MONITOR 230VAC 2-20A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 230VAC |
Datasheet | Datasheet |
Category | Delay Time 0.15 Sec ~ 7 Sec |
Manufacturer Littelfuse Inc. | Voltage - Supply 230VAC |
Series | Output Type Relay |
Packaging Bulk | Circuit SPDT (1 Form C) |
Part Status Active | Contact Rating @ Voltage 10A @ 240VAC |
Type Current Sensing AC | Mounting Type Chassis Mount |
Trip Status Energized Low | Operating Temperature -40°C ~ 60°C |
Trip Range 2 ~ 20A AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 977,79000 Kč | 4 977,79 Kč |
| 10 | 4 146,34900 Kč | 41 463,49 Kč |
| 25 | 3 886,36880 Kč | 97 159,22 Kč |
| 50 | 3 715,57520 Kč | 185 778,76 Kč |
| Unit Price without VAT: | 4 977,79000 Kč |
|---|---|
| Unit Price with VAT: | 6 023,12590 Kč |



