




ECS40BC | |
|---|---|
DigiKey Part Number | 5666-ECS40BC-ND |
Manufacturer | |
Manufacturer Product Number | ECS40BC |
Description | CUR SENSE MONITOR 120VAC 0.5-5A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 120VAC |
Datasheet | Datasheet |
Category | Delay Time 0.5 Sec ~ 50 Sec |
Manufacturer Littelfuse Inc. | Voltage - Supply 120VAC |
Series | Output Type Relay |
Packaging Bulk | Circuit SPDT (1 Form C) |
Part Status Active | Contact Rating @ Voltage 10A @ 240VAC |
Type Current Sensing AC | Mounting Type Chassis Mount |
Trip Status Energized High/Low | Operating Temperature -40°C ~ 60°C |
Trip Range 0.5 ~ 5A AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 851,80000 Kč | 4 851,80 Kč |
| 10 | 4 040,39300 Kč | 40 403,93 Kč |
| 25 | 3 786,45160 Kč | 94 661,29 Kč |
| 50 | 3 619,56800 Kč | 180 978,40 Kč |
| Unit Price without VAT: | 4 851,80000 Kč |
|---|---|
| Unit Price with VAT: | 5 870,67800 Kč |



