
DSQUA3 | |
|---|---|
DigiKey Part Number | 5666-DSQUA3-ND |
Manufacturer | |
Manufacturer Product Number | DSQUA3 |
Description | RELAY TIME DELAY 63MIN DIN RAIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 63 Min Delay DIN Rail |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time 0.1 Sec ~ 63 Min |
Series | Voltage - Supply 24 ~ 240VAC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Adjustment Method DIP Switches |
Mounting Type DIN Rail | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function Programmable (Multi-Function) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 202,32100 Kč | 32 023,21 Kč |
| Unit Price without VAT: | 3 202,32100 Kč |
|---|---|
| Unit Price with VAT: | 3 874,80841 Kč |




