

DLMUBNAAN | |
|---|---|
DigiKey Part Number | DLMUBNAAN-ND |
Manufacturer | |
Manufacturer Product Number | DLMUBNAAN |
Description | 3 PHASE VOLTAGE MONITOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC, Phase Loss 200 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC, Phase Loss | |
Trip Status | Energized High/Low | |
Trip Range | 200 ~ 480V AC | |
Delay Time | 1 Sec ~ 30 Sec | |
Voltage - Supply | 200 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 523,38000 Kč | 7 523,38 Kč |
| 10 | 6 294,24300 Kč | 62 942,43 Kč |
| 25 | 5 915,73680 Kč | 147 893,42 Kč |
| Unit Price without VAT: | 7 523,38000 Kč |
|---|---|
| Unit Price with VAT: | 9 103,28980 Kč |



