
CT-0050-D10 | |
|---|---|
DigiKey Part Number | 5666-CT-0050-D10-ND |
Manufacturer | |
Manufacturer Product Number | CT-0050-D10 |
Description | CURR SENSE XFMR 50A IN-LINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 A Current Sense Transformer Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 50 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 50:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.461" Dia (62.50mm) | |
Height - Seated (Max) | - | |
Termination Style | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 627,59000 Kč | 1 627,59 Kč |
| 10 | 1 462,78600 Kč | 14 627,86 Kč |
| 25 | 1 401,50040 Kč | 35 037,51 Kč |
| 50 | 1 356,71460 Kč | 67 835,73 Kč |
| 100 | 1 313,26110 Kč | 131 326,11 Kč |
| Unit Price without VAT: | 1 627,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 969,38390 Kč |





