


CIO-MB | |
|---|---|
DigiKey Part Number | F10507-ND |
Manufacturer | |
Manufacturer Product Number | CIO-MB |
Description | MODBUS CIO MODULE FOR USE WITH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Communications Unit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Communications Unit | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 566,40000 Kč | 10 566,40 Kč |
| 10 | 8 873,56600 Kč | 88 735,66 Kč |
| 25 | 8 357,80040 Kč | 208 945,01 Kč |
| Unit Price without VAT: | 10 566,40000 Kč |
|---|---|
| Unit Price with VAT: | 12 785,34400 Kč |




