
CCMR007.TXP | |
|---|---|
DigiKey Part Number | 5666-CCMR007.TXP-ND |
Manufacturer | |
Manufacturer Product Number | CCMR007.TXP |
Description | FUSE CARTRIDGE 7A 600VAC/250VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7A 600 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,46000 Kč | 813,46 Kč |
| 5 | 674,83400 Kč | 3 374,17 Kč |
| 10 | 622,52800 Kč | 6 225,28 Kč |
| 50 | 515,60580 Kč | 25 780,29 Kč |
| 100 | 475,07560 Kč | 47 507,56 Kč |
| 250 | 425,96124 Kč | 106 490,31 Kč |
| 500 | 391,89282 Kč | 195 946,41 Kč |
| Unit Price without VAT: | 813,46000 Kč |
|---|---|
| Unit Price with VAT: | 984,28660 Kč |


