
CCMR.500TXP | |
|---|---|
DigiKey Part Number | 5666-CCMR.500TXP-ND |
Manufacturer | |
Manufacturer Product Number | CCMR.500TXP |
Description | FUSE CRTRDGE 500MA 600VAC/250VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500mA 600 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,24000 Kč | 779,24 Kč |
| 5 | 646,40200 Kč | 3 232,01 Kč |
| 10 | 596,32200 Kč | 5 963,22 Kč |
| 50 | 493,92340 Kč | 24 696,17 Kč |
| 100 | 455,11070 Kč | 45 511,07 Kč |
| 250 | 408,08100 Kč | 102 020,25 Kč |
| 500 | 375,45474 Kč | 187 727,37 Kč |
| Unit Price without VAT: | 779,24000 Kč |
|---|---|
| Unit Price with VAT: | 942,88040 Kč |


