
AF0025-00 | |
|---|---|
DigiKey Part Number | 5666-AF0025-00-ND |
Manufacturer | |
Manufacturer Product Number | AF0025-00 |
Description | SIMPLIFIED ARC-FLASH RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Arc-Flash, Undervoltage Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Arc-Flash, Undervoltage | |
Voltage - Supply | 24VDC | |
Trip Range | 3klux | |
Delay Time | 0.005s | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | Manual Reset | |
Operating Temperature | -40°C ~ 70°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 342,90000 Kč | 16 342,90 Kč |
| 10 | 13 806,69500 Kč | 138 066,95 Kč |
| Unit Price without VAT: | 16 342,90000 Kč |
|---|---|
| Unit Price with VAT: | 19 774,90900 Kč |


