



| 503JG1J | |
|---|---|
| DigiKey Part Number | 5666-503JG1J-ND | 
| Manufacturer | |
| Manufacturer Product Number | 503JG1J | 
| Description | THERMISTOR NTC 50KOHM 3892K DO35 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | NTC Thermistor 50k DO-204AH, DO-35, Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 503JG1J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance in Ohms @ 25°C | 50k | |
| Resistance Tolerance | ±5% | |
| B Value Tolerance | - | |
| B0/50 | 3892K | |
| B25/50 | - | |
| B25/75 | - | |
| B25/85 | - | |
| B25/100 | - | |
| Operating Temperature | -55°C ~ 300°C | |
| Length - Lead Wire | 1.00" (25.40mm) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AH, DO-35, Axial | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,94000 Kč | 13,94 Kč | 
| 5 | 12,27600 Kč | 61,38 Kč | 
| 10 | 11,63100 Kč | 116,31 Kč | 
| 25 | 10,86920 Kč | 271,73 Kč | 
| 50 | 10,34480 Kč | 517,24 Kč | 
| 100 | 9,86410 Kč | 986,41 Kč | 
| 500 | 8,90456 Kč | 4 452,28 Kč | 
| 1 000 | 8,54815 Kč | 8 548,15 Kč | 
| 5 000 | 7,83075 Kč | 39 153,75 Kč | 
| Unit Price without VAT: | 13,94000 Kč | 
|---|---|
| Unit Price with VAT: | 16,86740 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic