



503JG1F | |
|---|---|
DigiKey Part Number | 5666-503JG1F-ND |
Manufacturer | |
Manufacturer Product Number | 503JG1F |
Description | THERMISTOR NTC 50KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 503JG1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,01000 Kč | 26,01 Kč |
| 5 | 22,97000 Kč | 114,85 Kč |
| 10 | 21,84600 Kč | 218,46 Kč |
| 25 | 20,48960 Kč | 512,24 Kč |
| 50 | 19,57020 Kč | 978,51 Kč |
| 250 | 17,72172 Kč | 4 430,43 Kč |
| 500 | 17,03388 Kč | 8 516,94 Kč |
| 1 000 | 16,40387 Kč | 16 403,87 Kč |
| 5 000 | 15,13620 Kč | 75 681,00 Kč |
| Unit Price without VAT: | 26,01000 Kč |
|---|---|
| Unit Price with VAT: | 31,47210 Kč |

