



| 502FG1J | |
|---|---|
| DigiKey Part Number | 5666-502FG1J-ND | 
| Manufacturer | |
| Manufacturer Product Number | 502FG1J | 
| Description | THERMISTOR NTC 5KOHM 3419K DO35 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | NTC Thermistor 5k DO-204AH, DO-35, Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 502FG1J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance in Ohms @ 25°C | 5k | |
| Resistance Tolerance | ±5% | |
| B Value Tolerance | - | |
| B0/50 | 3419K | |
| B25/50 | - | |
| B25/75 | - | |
| B25/85 | - | |
| B25/100 | - | |
| Operating Temperature | -55°C ~ 300°C | |
| Length - Lead Wire | 1.00" (25.40mm) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AH, DO-35, Axial | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 19,14000 Kč | 19,14 Kč | 
| 5 | 16,77000 Kč | 83,85 Kč | 
| 10 | 15,89600 Kč | 158,96 Kč | 
| 25 | 14,88880 Kč | 372,22 Kč | 
| 50 | 14,19800 Kč | 709,90 Kč | 
| 100 | 13,56140 Kč | 1 356,14 Kč | 
| 500 | 12,28928 Kč | 6 144,64 Kč | 
| 1 000 | 11,81573 Kč | 11 815,73 Kč | 
| 5 000 | 10,86344 Kč | 54 317,20 Kč | 
| Unit Price without VAT: | 19,14000 Kč | 
|---|---|
| Unit Price with VAT: | 23,15940 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic