



460-575 | |
|---|---|
DigiKey Part Number | F10484-ND |
Manufacturer | |
Manufacturer Product Number | 460-575 |
Description | 3-PHASE VOLT MON/ 475-600V/ AD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC, Phase Loss 475 ~ 600VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC, Phase Loss | |
Trip Status | Energized High/Low | |
Trip Range | 475 ~ 600V AC | |
Delay Time | 1 Sec ~ 30 Sec | |
Voltage - Supply | 475 ~ 600VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 704,82000 Kč | 3 704,82 Kč |
| 10 | 3 078,63200 Kč | 30 786,32 Kč |
| 25 | 2 880,80560 Kč | 72 020,14 Kč |
| 50 | 2 750,32660 Kč | 137 516,33 Kč |
| Unit Price without VAT: | 3 704,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 482,83220 Kč |





