



203JG1J | |
|---|---|
DigiKey Part Number | 5666-203JG1J-ND |
Manufacturer | |
Manufacturer Product Number | 203JG1J |
Description | THERMISTOR NTC 20KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 203JG1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 5 | 11,45200 Kč | 57,26 Kč |
| 10 | 10,82000 Kč | 108,20 Kč |
| 25 | 10,11240 Kč | 252,81 Kč |
| 50 | 9,61560 Kč | 480,78 Kč |
| 100 | 9,16940 Kč | 916,94 Kč |
| 500 | 8,26802 Kč | 4 134,01 Kč |
| 1 000 | 7,93332 Kč | 7 933,32 Kč |
| 5 000 | 7,26057 Kč | 36 302,85 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |

