




201A | |
|---|---|
DigiKey Part Number | 5666-201A-ND |
Manufacturer | |
Manufacturer Product Number | 201A |
Description | 3-PHASE PLUG-IN VOLTAGE MONITO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC 190 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC | |
Trip Status | Energized Low | |
Trip Range | 190 ~ 480V AC | |
Delay Time | Fixed, 2 Sec, 4 Sec | |
Voltage - Supply | 190 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 675,12000 Kč | 3 675,12 Kč |
| 10 | 3 053,45000 Kč | 30 534,50 Kč |
| 25 | 2 856,91440 Kč | 71 422,86 Kč |
| 50 | 2 727,26320 Kč | 136 363,16 Kč |
| Unit Price without VAT: | 3 675,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 446,89520 Kč |



