Voltage Asymmetry, Voltage Sensing AC 190 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Asymmetry, Voltage Sensing AC 190 ~ 480VAC
201A-9
201A-9
HVAC - Take a Load Off – Protect Control Sense

201A-9

DigiKey Part Number
5666-201A-9-ND
Manufacturer
Manufacturer Product Number
201A-9
Description
3-PHASE PLUG-IN VOLTAGE MONITO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Voltage Asymmetry, Voltage Sensing AC 190 ~ 480VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
Fixed, 2 Sec, 4 Sec
Manufacturer
Littelfuse Inc.
Voltage - Supply
190 ~ 480VAC
Series
Output Type
Relay
Packaging
Bulk
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
10A @ 240VAC
Type
Voltage Asymmetry, Voltage Sensing AC
Mounting Type
Socketable
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 70°C
Trip Range
190 ~ 480V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 166,00000 Kč4 166,00 Kč
103 464,69100 Kč34 646,91 Kč
253 243,94760 Kč81 098,69 Kč
503 098,54880 Kč154 927,44 Kč
Manufacturers Standard Package
Unit Price without VAT:4 166,00000 Kč
Unit Price with VAT:5 040,86000 Kč