



104RG1J | |
|---|---|
DigiKey Part Number | 5666-104RG1J-ND |
Manufacturer | |
Manufacturer Product Number | 104RG1J |
Description | THERM NTC 100KOHM 4140K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 4140K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 5 | 12,89200 Kč | 64,46 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 25 | 11,40600 Kč | 285,15 Kč |
| 50 | 10,85600 Kč | 542,80 Kč |
| 250 | 9,75484 Kč | 2 438,71 Kč |
| 500 | 9,34620 Kč | 4 673,10 Kč |
| 1 000 | 8,97203 Kč | 8 972,03 Kč |
| 5 000 | 8,21912 Kč | 41 095,60 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

