

104JL1A | |
---|---|
DigiKey Part Number | 5666-104JL1A-ND |
Manufacturer | |
Manufacturer Product Number | 104JL1A |
Description | THERM NTC 100KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 104JL1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.5°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,33000 Kč | 33,33 Kč |
5 | 29,49600 Kč | 147,48 Kč |
10 | 28,05800 Kč | 280,58 Kč |
25 | 26,37080 Kč | 659,27 Kč |
50 | 25,21680 Kč | 1 260,84 Kč |
250 | 22,90216 Kč | 5 725,54 Kč |
500 | 22,04148 Kč | 11 020,74 Kč |
1 000 | 21,25264 Kč | 21 252,64 Kč |
5 000 | 19,66452 Kč | 98 322,60 Kč |
Unit Price without VAT: | 33,33000 Kč |
---|---|
Unit Price with VAT: | 40,32930 Kč |